Sign in to ask questions about the ITT PCSNPS-3-GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PCSNPS-3-GY technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Material | Plastic |
| Mount | Panel |
| RoHS Compliant | No |
| Series | POWERLOCK |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PCSNPS-3-GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.