MIL Series Connector, 8 Contact(s), Female, Plug
ITT PHD38999/26FC8SN technical specifications.
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | PHD38999 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.