Connector Accessories Bend Relief Straight Silicone Yellow Medical
ITT PLBR40600 technical specifications.
| Type | Bend Relief |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.