This 14-contact circular connector features a straight body orientation and a cable mount design. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 2A. The connector has a socket (SKT) and receptacle (RCP) configuration with 14 terminals. It is suitable for use in a variety of applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |