Sign in to ask questions about the ITT PT0216-26S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT0216-26S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Orientation | Straight |
| Series | PT |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT PT0216-26S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.