
This 6-pin cable mount circular connector features a straight body orientation and a maximum voltage rating of 2100VDC or 2100VAC. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 125°C. The connector is designed for solder termination and has a pin contact gender.
ITT PT06A10-6PC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT06A10-6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.