
This 4-pin cable mount socket has a maximum operating voltage rating of 2100VDC or 2100VAC and a maximum current rating of 5A. It is designed for use in temperatures ranging from -55 to 125°C. The socket is a circular type with a straight body orientation and a solder termination method. It has a 4-contact configuration and a PL gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT06A84SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT06A84SF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT06A84SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.