This 6-pin circular connector features a straight body orientation and is designed for cable mounting. It has a maximum voltage rating of 2100VDC and a maximum current rating of 5A. The operating temperature range is from -55°C to 125°C. The connector is suitable for use in high-voltage applications.
ITT PT06E10-6PC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT06E10-6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.