
This 6-pin cable mount socket features a straight body orientation and supports a maximum voltage rating of 2100VDC or 2100VAC. It can handle a maximum current of 5A and operates within a temperature range of -55°C to 125°C. The socket is designed for solder termination and has a PL gender with 6 SKT contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT06E10-6SBT02T69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT06E10-6SBT02T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT06E10-6SBT02T69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.