
This 3-pin circular connector features a cable mount design with a straight body orientation. It has a maximum voltage rating of 2100VDC or 2100VAC and a maximum current rating of 5A. The operating temperature range is -55°C to 125°C. The connector is terminated using solder and has a PL gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT06E83PFSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT06E83PFSR technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT06E83PFSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.