
This cable mount socket features a straight body orientation and 8 terminals, with a maximum operating voltage of 2100VDC or 2100VAC and a maximum current rating of 5A. It has a termination method of solder and is designed for use in temperatures ranging from -55 to 125°C. The socket has a circular type and a contact gender of PL, with 8 contacts in total. It is suitable for applications requiring a high voltage rating and reliable electrical connections.
Sign in to ask questions about the ITT PT06W12-8SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT06W12-8SF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT06W12-8SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.