
This 6-pin circular socket features a straight body orientation and is designed for jam nut mounting. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 2100VDC or 2100VAC. The socket is rated for 5A of current and is terminated using solder. It is constructed from a robust material suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT07A10-6SBT65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 26.97 |
| Product Height (mm) | 26.97 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07A10-6SBT65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.