
This circular socket features a straight body orientation and a jam nut mounting style. It has two terminals and one port, with a product length of 22.52mm, depth of 34.92mm, and height of 34.92mm. The socket is designed for use with circular connectors and has a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 3000VDC/3000VAC and a maximum current rating of 20A.
Sign in to ask questions about the ITT PT07A14-2SCT65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT07A14-2SCT65 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 34.92 |
| Product Height (mm) | 34.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 20A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07A14-2SCT65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.