
This 2-contact circular jam nut socket features a straight body orientation and is designed for use in a variety of applications. It has a maximum operating voltage of 3000 volts DC or 3000 volts AC, and a maximum current rating of 20 amperes. The socket is rated for use in temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. It is terminated through soldering and has a compact design with dimensions of 22.52 millimeters in length, 34.92 millimeters in depth, and 34.92 millimeters in height. This socket is suitable for use in a range of electronic devices and systems.
Sign in to ask questions about the ITT PT07A14-2SCT65T69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT07A14-2SCT65T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 34.92 |
| Product Height (mm) | 34.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 20A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07A14-2SCT65T69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.