
This 3-pin circular socket is designed for use in high-voltage applications, with a maximum voltage rating of 2100 volts DC and a maximum current rating of 5 amps. It features a jam nut mounting system and is constructed to operate within a temperature range of -55 to 125 degrees Celsius. The socket has a straight body orientation and is terminated using a solder method. Its dimensions are 22.52 millimeters in length, 24.28 millimeters in depth, and 24.28 millimeters in height.
Sign in to ask questions about the ITT PT07A8-98SFT66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT07A8-98SFT66 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 24.28 |
| Product Height (mm) | 24.28 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07A8-98SFT66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.