
This 2-contact circular IC socket is designed for use in high-temperature applications, with a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and is mounted using a jam nut. The socket is rated for a maximum voltage of 2100 volts DC and a maximum current of 5 amps. It is terminated using solder and has a compact design with dimensions of 24.28mm in height, depth, and length, and 22.52mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT07A82PET65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 22.52 |
| Product Depth (mm) | 24.28 |
| Product Height (mm) | 24.28 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07A82PET65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.