
This 2-contact SKT circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 3000 volts DC and 3000 volts AC, as well as a maximum current rating of 10 amps. The operating temperature range is -55 degrees Celsius to 125 degrees Celsius. The connector is designed for solder termination and measures 32.1 millimeters in length, 26.97 millimeters in depth, and 26.97 millimeters in height.
Sign in to ask questions about the ITT PT07E10-2SBT69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT07E10-2SBT69 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 26.97 |
| Product Height (mm) | 26.97 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07E10-2SBT69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.