
This 2-contact jam nut socket is designed for use with circular connectors and features a straight body orientation. The socket is rated for operation at a maximum voltage of 3000 volts DC or AC and a maximum current of 20 amperes. It can be used in temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. The socket is constructed with a jam nut mounting type and measures 32.1 millimeters in length, 34.92 millimeters in depth, and 34.92 millimeters in height. It is suitable for solder termination and is designed for use with connectors that have a pin contact gender.
Sign in to ask questions about the ITT PT07E14-2PET69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT07E14-2PET69 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 34.92 |
| Product Height (mm) | 34.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 20A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07E14-2PET69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.