
This 5-pin circular socket is designed for use in applications requiring high voltage and current ratings. It features a straight body orientation and a jam nut mounting style. The socket has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 3000VDC/3000VAC. It can handle a maximum current of 10A and has a termination method of solder. The socket is constructed with a circular type and has a gender of RCP with 5 contacts.
Sign in to ask questions about the ITT PT07E14-5SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT07E14-5SC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 34.92 |
| Product Height (mm) | 34.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT07E14-5SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.