The PT44A0833PT69 is a 3-position free hanging connector from ITT with a current rating of 5A and gold contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and features solder termination. It is part of the PT series from ITT.
Checking distributor stock and pricing after the page loads.
ITT PT44A0833PT69 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.