
This 6-pin cable mount circular connector features a straight body orientation and a maximum voltage rating of 2100VDC. It has a maximum current rating of 5A and operates within a temperature range of -55°C to 125°C. The connector is designed for solder termination and has a product diameter of 23.79mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT55A10-6PCT01T69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT55A10-6PCT01T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Diameter (mm) | 23.79 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT55A10-6PCT01T69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.