
This cable mount connector features a straight body orientation and 8 terminals. It is designed for use with circular connectors and has a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 2100VDC and a maximum current of 5A. It is suitable for applications requiring a high voltage and current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT55A12-8SBT01T69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT55A12-8SBT01T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Diameter (mm) | 28.16 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT55A12-8SBT01T69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.