This 15-position relay from ITT features a current rating of 10A and operates within a temperature range of -55°C to 125°C. The relay has a gold-plated contact for reliable connections. It is available in bulk packaging and has a solder termination for easy mounting.
Sign in to ask questions about the ITT PT55A1415S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT55A1415S technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PT55A1415S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.