This 3-pin cable mount circular connector is designed for high-voltage applications, with a maximum rating of 2100VDC or 2100VAC. It features a straight body orientation and a solder termination method. The connector is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. The connector has a product diameter of 20.95mm and is available in a cable mount configuration.
Checking distributor stock and pricing after the page loads.
ITT PT55A8-98PFT01 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Diameter (mm) | 20.95 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.