
This 2-contact cable mount socket is designed for high-voltage applications, with a maximum rating of 2100VDC or 2100VAC. It can handle a maximum current of 5A and operates within a temperature range of -55°C to 125°C. The socket features a straight body orientation and a termination method of solder. It is suitable for use in applications where a high degree of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT55A82PXT01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PT55A82PXT01 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Diameter (mm) | 20.95 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT55A82PXT01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.