
This 8-contact circular socket features a jam nut mount and is rated for 3000VDC or 3000VAC and 10A. It has a maximum operating temperature range of -55 to 125°C. The socket is designed for use in applications requiring high voltage and current ratings. The product dimensions are 22.65mm in length, 38.1mm in depth, and 38.1mm in height. It has a straight body orientation and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT77A16-8ST69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 22.65 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 3000VDC|3000VAC |
| Max Current Rating | 10A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A16-8ST69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.