
This 2-pin circular socket is designed for use in applications where a straight body orientation is required, and it is mounted using a jam nut. It can handle a maximum operating voltage of 2100 volts DC or AC, and a maximum current of 5 amperes. The socket is rated for use in temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. It is constructed with a solder termination method and measures 22.65 millimeters in length, 24.28 millimeters in depth, and 24.28 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PT77A82SET69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 22.65 |
| Product Depth (mm) | 24.28 |
| Product Height (mm) | 24.28 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PT77A82SET69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.