
This 7-pin circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 2100VDC. The connector has a maximum current rating of 5A and is terminated using solder. It is suitable for use in a variety of applications where a reliable and high-performance connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTG55A10-7PET01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTG55A10-7PET01 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Diameter (mm) | 23.79 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A10-7PET01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.