
The PTG55A12-8PYT01T69 is an 8-pin cable mount circular connector with a maximum voltage rating of 2100VDC and a maximum current rating of 5A. It has a product diameter of 28.16mm and is designed for use in temperatures ranging from -55°C to 125°C. The connector features a termination method of solder and is suitable for applications requiring a high level of electrical insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTG55A12-8PYT01T69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTG55A12-8PYT01T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Diameter (mm) | 28.16 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A12-8PYT01T69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.