
The PTG55A12-8ST01 is an 8-contact cable mount circular socket from ITT, designed for high-voltage applications. It features a straight body orientation and a maximum voltage rating of 2100VDC. The socket is rated for 5A and has an operating temperature range of -55°C to 125°C. It is suitable for use in environments where high voltage and current are present.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTG55A12-8ST01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTG55A12-8ST01 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Diameter (mm) | 28.16 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A12-8ST01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.