
This cable mount circular socket features 8 contacts and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 2100VDC or 2100VAC. The socket is designed for solder termination and has a product diameter of 28.16mm. It is suitable for applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTG55A12-8SXT01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTG55A12-8SXT01 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Diameter (mm) | 28.16 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A12-8SXT01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.