
This cable mount socket features a straight body orientation and a termination method of solder. It has two terminals and one port, with a product length of 24.05mm and a product diameter of 19.43mm. The socket is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, and is designed for use with a maximum voltage rating of 2100VDC or 2100VAC and a maximum current rating of 5A.
Sign in to ask questions about the ITT PTG55A82SFT69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTG55A82SFT69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 24.05 |
| Product Diameter (mm) | 19.43 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A82SFT69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.