
This 3-pin cable mount connector has a maximum operating voltage rating of 2100VDC and a maximum current rating of 5A. It is designed for use in applications where temperatures range from -55 to 125°C. The connector is terminated with solder and has a straight body orientation. It is a circular connector with a pin contact gender and three contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTG55A833PFT01T69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTG55A833PFT01T69 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Diameter (mm) | 20.95 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 2100VDC|2100VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PTG55A833PFT01T69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.