
The PTS645VH39-2LFS switch from ITT is a 12V DC rated, 50mA current rated, SPST (Single Pole Single Throw) off-momentary switch. It features a through hole mount and a 6mm size. The switch has a mechanical life of 100,000 cycles and an operating force of 200gf. It is rated for operation between -20°C and 60°C and is lead free. The switch is packaged in bulk with 1000 units per package.
Sign in to ask questions about the ITT PTS645VH39-2LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS645VH39-2LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VH39-2LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.