
This 12V switch has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It features a throw configuration of SPST and a switch function of off-mom. The switch is rated for 50mA and has an operating force of 260gf. It is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the ITT PTS645VK39-2LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS645VK39-2LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VK39-2LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
