
This 12V 50mA SPST off-momentary switch features a brass and silver contact with a silver plating, and is rated for 100,000 cycles. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The switch has a 7.5mm length and a 7.8mm depth, and is available in a bulk packaging with 1000 pieces per package. The switch is lead-free and RoHS compliant, and is suitable for through-hole mounting.
Sign in to ask questions about the ITT PTS645VL39-2LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS645VL39-2LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 2.5mm |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VL39-2LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.