ITT PV72L16-26S-FO technical specifications.
| Mount | Flanges |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV72L16-26S-FO to view detailed technical specifications.
No datasheet is available for this part.