This ITT PV75L18-11P connector features 11 male contacts with gold plating, shielded for electromagnetic interference protection. It has a free hanging, cable mount design with a straight orientation and is packaged in bulk. The connector operates within a temperature range of -55°C to 200°C and is part of the MIL-DTL-26482 Series II, PV series. It is not radiation hardened and has a crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |