This cable mount connector features 11 contacts and 11 positions, with a gold plating and shielded design. It is rated for operation between -55°C and 200°C. The connector is part of the MIL-DTL-26482 Series II and is available in bulk packaging. It is designed for crimp termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |