
This ITT PV75L18-32S connector features 32 shielded contacts with gold plating, suitable for operating temperatures between -55°C and 200°C. It is a male connector with a straight orientation and is packaged in bulk. The connector is designed for free hanging or cable mounting and is part of the MIL-DTL-26482 Series II, PV series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |