This 11-contact male circular connector features a shielded design and is rated for operation between -55°C and 200°C. It is part of the MIL-DTL-26482 Series II and has a crimp termination. The connector is packaged in bulk and is designed for free-hanging or cable mounting applications.
ITT PV75W18-11S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.