This cable mount circular connector features 32 positions, shielded construction, and gold plating. It is designed for use in high-temperature environments, with an operating range of -55°C to 200°C. The connector is part of the MIL-DTL-26482 Series II, PV series and is suitable for free hanging or cable mounting applications.
ITT PV75W18-32S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV75W18-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.