This 8-position shielded circular connector features 8 male gold-plated contacts and a cadmium-coated aluminium shell. It can operate within a temperature range of -55°C to 200°C and is available in bulk packaging. The connector is designed for free-hanging or cable mounting applications.
ITT PV75W18-8P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV75W18-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.