This 8-position circular connector features shielded construction and gold contact plating. It is designed for free hanging or cable mount applications and is rated for operation between -55°C and 200°C. The connector is part of the MIL-DTL-26482 Series II, PV series and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |