Pushbutton Switches DPST PSH-PSH 23mm 1.2n
ITT PVA1EEH2SNAV2 technical specifications.
| Color | White |
| Current Rating | 100mA |
| Height | 23mm |
| Length | 9.8mm |
| Life (Hours) | 1000000Hour |
| Package Quantity | 3000 |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 32V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA1EEH2SNAV2 to view detailed technical specifications.
No datasheet is available for this part.