Sign in to ask questions about the ITT PVA2OAH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PVA2OAH2 technical specifications.
| Current Rating | 100mA |
| RoHS Compliant | Yes |
| Series | PVA |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA2OAH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.