Cable Assembly Pre-Wired Pigtail 0.152m 26AWG 20 POS Micro Strip SKT Crimp
ITT RMTB1-20SH016 technical specifications.
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | 20POS Micro Strip |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT RMTB1-20SH016 to view detailed technical specifications.
No datasheet is available for this part.