This illuminated rocker actuator module features a black color, 1000000 cycles electrical and mechanical life, and operates within a -40°C to 85°C temperature range. It has a DC rated voltage of 30V and is rated for IP65, water resistant, and dust tight environments. The module is packaged in bulk and has a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT RS2KRSABKNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT RS2KRSABKNC technical specifications.
| Actuator Type | Rocker |
| Package/Case | Module |
| Color | Black |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | RS |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT RS2KRSABKNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
