Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD T/R
ITT SDA04H0SKR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.