The ITT SK12H03G6 is a 30V SPDT on-on switch with a standard actuator type and polyoxymethylene, acetal material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch features a through hole mount and a silver contact plating. It is rated for 10000 cycles of electrical life and has a switch travel of 4mm.
ITT SK12H03G6 technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Packaging | Bulk |
| Series | SK, COMAX |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.